SDX60 60-Pound Cast Iron Hex Dumbbell with Knurled Steel
DEM Roxburgh EMC SDX60 technical specifications.
| Depth | 131mm |
| Frequency | 400Hz |
| Height | 72mm |
| Length | 176mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.