
ROXBURGH VSU3W Surge Protector, Mains, 480 V
Sign in to ask questions about the DEM Roxburgh EMC VSU3W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC VSU3W technical specifications.
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC VSU3W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
