
Demmel Products DPP-CTP3224-2 technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Viewing Area (height) | 52.56mm |
| Viewing Area (width) | 70.08mm |
| RoHS | Compliant |
Download the complete datasheet for Demmel Products DPP-CTP3224-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
