
DEMMEL PRODUCTS DPP-CTS2432 TFT LCD, 2.8 ", 240 x 320, QVGA, Portrait, RGB, 5V
Demmel Products DPP-CTS2432 technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.18mm |
| Pixel Width | 0.06mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 43.2mm |
| Viewing Area (width) | 57.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
