
DEMMEL PRODUCTS DPP-CTS2440 LCD MODULE, 3.0", 240 X 400
Sign in to ask questions about the Demmel Products DPP-CTS2440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Demmel Products DPP-CTS2440 technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.1635mm |
| Pixel Width | 0.0545mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 400pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 39.24mm |
| Viewing Area (width) | 65.4mm |
| RoHS | Compliant |
Download the complete datasheet for Demmel Products DPP-CTS2440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
