
The C0240QGLA-T display module from Densitron features a serial interface and operates within a temperature range of -20°C to 60°C. It has a maximum power dissipation of 300mW and a resolution of 240x320 pixels. The module measures 38.8mm in width and 48.96mm in viewing area width, with a viewing area height of 36.72mm.
Densitron C0240QGLA-T technical specifications.
| Interface | Serial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Pixel Height | 0.051mm |
| Pixel Width | 0.153mm |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 36.72mm |
| Viewing Area (width) | 48.96mm |
| Voltage Rating | 2.8V |
| DC Rated Voltage | 2.8V |
| Weight | 12g |
| Width | 38.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
