Densitron C0283QGLH-T technical specifications.
| Interface | Serial, SPI, Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400mW |
| Pixel Height | 0.06mm |
| Pixel Width | 0.18mm |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 43.2mm |
| Viewing Area (width) | 57.6mm |
| Voltage Rating | 2.8V |
| DC Rated Voltage | 2.8V |
| Weight | 22g |
| Width | 49.1mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron C0283QGLH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.