
The DD-12832YW-1A is a 128x32 pixel OLED display module with a resolution of 128 pixels wide by 32 pixels high. It features an operating temperature range of -30°C to 70°C and a viewing area of 15.1mm high by 57.02mm wide. The module is rated for a DC voltage of 2.8V and is available in a compact package with a pixel height of 0.39mm and a pixel width of 0.41mm.
Densitron DD-12832YW-1A technical specifications.
| Interface | I2C, SPI, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Pixel Height | 0.39mm |
| Pixel Width | 0.41mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 15.1mm |
| Viewing Area (width) | 57.02mm |
| Voltage Rating | 2.8V |
| DC Rated Voltage | 2.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Densitron DD-12832YW-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
