Densitron DD-25664BE-4A technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Pixel Height | 0.254mm |
| Pixel Width | 0.254mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Area (height) | 19.26mm |
| Viewing Area (width) | 71.104mm |
| Voltage Rating | 2.8V |
| DC Rated Voltage | 2.8V |
| Width | 85.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Densitron DD-25664BE-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
