Densitron DD-2832BE-2A technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Densitron DD-2832BE-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
