Sign in to ask questions about the Densitron LM4305BG2C20CBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Densitron LM4305BG2C20CBG technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | TN |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 3:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305BG2C20CBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.