
The LM4305BG2C20CTG is an 18-pin LCD module from Densitron, featuring a 20Char x 2Line character format and a 3:1 minimum contrast ratio. It has a typical response time of 300ms and operates within a temperature range of 0 to 50°C. The module is designed for screw mounting and has a package size of 180x40x18.3mm. It uses a transflective display mode and is powered by an LED backlight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Densitron LM4305BG2C20CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | TN |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 3:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305BG2C20CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.