This 18-pin LCD module features a 20Char x 2Line character format and 5x7 dot format. It has a typical contrast ratio of 5:1 and an active area of 142.8x20.64mm. The module is designed for screw mounting and has a seated plane height of 16.3mm. It operates within a temperature range of -20 to 70 degrees Celsius and uses a transflective display mode with a typical response time of 300ms. The backlight is provided by an LED.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Densitron LM4305BG2C20WTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | NTN-H |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 5:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305BG2C20WTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.