
This 18-pin LCD module features a TN display type with a 20 character by 2 line format and 5x7 dot format. The module has a typical contrast ratio of 3:1 and an active area of 142.8mm x 20.64mm. It operates within a temperature range of 0 to 50 degrees Celsius and is designed for screw mounting. The display mode is transflective and the backlight is LED.
Densitron LM4305BR2C20CBY technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | TN |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 3:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305BR2C20CBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.