
The Densitron LM4305BR2C20WNB is an 18-pin LCD display module with a 20Char x 2Line character format and 5x7 dot format. It features a typical contrast ratio of 5:1 and a backlight type of LED. The module has an active area of 142.8x20.64 and a dot pitch of 1.22x1.22. It operates within a temperature range of -20 to 70 degrees Celsius and has a typical response time of 300ms. The module is mounted via screws and has an outline dimension of 180x40x18.3mm.
Sign in to ask questions about the Densitron LM4305BR2C20WNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Densitron LM4305BR2C20WNB technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | NTN-H |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 5:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305BR2C20WNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.