
The LM4305BR2C20WNY is an 18-pin LCD module from Densitron with a NTN-H LCD type and 20Char x 2Line character format. It features a 5x7 dot format and a typical contrast ratio of 5:1. The module measures 180x40x18.3 mm and has an active area of 142.8x20.64 mm with a dot pitch of 1.22x1.22 mm. It operates within a temperature range of -20 to 70 degrees Celsius and uses a LED backlight in transflective display mode with a typical response time of 300 ms.
Sign in to ask questions about the Densitron LM4305BR2C20WNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Densitron LM4305BR2C20WNY technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | NTN-H |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 5:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305BR2C20WNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.