
The 18-Pin LCD Module is a 20Char x 2Line display with a 5x7 dot format and a typical contrast ratio of 3:1. It has an active area of 142.8x20.64 and a dot pitch of 1.22x1.22. The module is designed for screw mounting and has a maximum operating temperature of 50 degrees Celsius. It is a transmissive display with a typical response time of 300 ms and is powered by an LED backlight.
Sign in to ask questions about the Densitron LM4305ER2C20CTY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Densitron LM4305ER2C20CTY technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | TN |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 3:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305ER2C20CTY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.