
The Densitron LM4305FG2C20CTG is an 18-pin LCD module with a 20Char x 2Line character format and 5x7 dot format. It features a typical contrast ratio of 3:1 and an active area of 142.8x20.64mm. The module is designed for screw mounting and has a typical response time of 300ms. It operates within a temperature range of 0-50°C and is suitable for transmissive display mode with LED backlight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Densitron LM4305FG2C20CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | TN |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 3:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305FG2C20CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.