
The LM4305FR2C20WNB is an 18-pin LCD module with a NTN-H LCD type and 20Char x 2Line character format. It features a 5x7 dot format and a typical contrast ratio of 5:1. The module has an active area of 142.8x20.64 and a dot pitch of 1.22x1.22. It operates within a temperature range of -20 to 70 degrees Celsius and uses a transmissive display mode with a typical response time of 300ms. The backlight is LED-based.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Densitron LM4305FR2C20WNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 180 |
| Package Width (mm) | 40 |
| Package Height (mm) | 16.3(Max) |
| Seated Plane Height (mm) | 16.3(Max) |
| Mounting | Screw |
| LCD Type | NTN-H |
| Character Format | 20Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Contrast Ratio | 5:1(Min) |
| Active Area | 142.8x20.64mm |
| Dot Pitch | 1.22x1.22mm |
| Outline Dimensions | 180x40x18.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Typical Response Time | 300ms |
| Cage Code | 6ELU4 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Densitron LM4305FR2C20WNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.