DISPLAY, AM-OLED, 3.4"; Operating Temperature Range: -20°C to +60°C; External Depth: 1.6mm; External Length / Height:...
Checking distributor stock and pricing after the page loads.
| Interface | Serial, Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 700mW |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Viewing Area (height) | 42.43mm |
| Viewing Area (width) | 74.88mm |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 82.8mm |
| RoHS | Compliant |