Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Densitron PDK-N-12832YW-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2mm |
| Diagonal Size | 2.23inch |
| Height | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 57.02mm |
| Viewing Area (width) | 15.1mm |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Densitron PDK-N-12832YW-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
