
WIRE ROPE, STEEL, 3MM, 6X7, 75M; Breaking Load Min:0.54ton; Capacity:0.54ton; External Diameter:3mm; Fastener Material:Steel; Material:Steel; Reel Length (Imperial):246ft; Reel Length (Metric):75m; Standard:BS302 1987; Weight:3.11kg; Wire Diameter:3mm
Sign in to ask questions about the Denwire 10030716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Denwire 10030716 technical specifications.
| Material | Steel |
| Mount | Standard |
| Outside Diameter | 3mm |
| Weight | 3.11kg |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Denwire 10030716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.