Sign in to ask questions about the Denwire 10031116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Denwire 10031116 technical specifications.
| Material | Steel |
| Mount | Standard |
| Outside Diameter | 5mm |
| Weight | 8.65kg |
| Wire/Cable Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Denwire 10031116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
