
WIRE ROPE, S/S, 3MM, 7X7, 75M; Breaking Load Min:0.54ton; Capacity:0.54ton; External Diameter:3mm; Fastener Material:Stainless Steel; Material:Stainless Steel; Reel Length (Imperial):246; Reel Length (Metric):75m; Standard:BSMA29 1982; Weight:3.7kg; Wire Diameter:3mm
Sign in to ask questions about the Denwire 17180716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Denwire 17180716 technical specifications.
| Material | Stainless Steel |
| Mount | Wire |
| Outside Diameter | 3mm |
| Weight | 3.7kg |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Denwire 17180716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
