
DEE SHACKLE, S/S, 5MM; Pin Diameter:5mm; Internal Height:20mm; Internal Width:10mm; Load Max:240kg; Box Quantity:1; External Width:5mm; Fastener Material:Stainless Steel; Load Breaking Min:1200kg; Material:Stainless Steel; Size (mm):5mm
Sign in to ask questions about the Denwire 290005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Denwire 290005 technical specifications.
| Material | Stainless Steel |
| Mount | External |
| Pin Diameter | 5mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Denwire 290005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
