Sign in to ask questions about the Denwire 290233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Denwire 290233 technical specifications.
| Material | Steel |
| Mount | External |
| Outside Diameter | 4.5mm |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Denwire 290233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
