TRUSTAT WRISTBAND, ELASTIC, BLUE, BAND ONLY, 4MM SNAP
Desco 04560 technical specifications.
| Color | Blue |
| Mount | Snap in |
| Series | Trustat® |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Desco 04560 to view detailed technical specifications.
No datasheet is available for this part.