Sign in to ask questions about the Desco 09103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 09103 technical specifications.
| Approvals | UL |
| Color | Grey |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Series | Jewel® |
| RoHS | Compliant |
Download the complete datasheet for Desco 09103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.