
The Statshield Metal Static Shielding Strap is a 6inch long, 4inch wide metal strap available in quantities of 10. It is packaged in bulk and is lead free. This strap is part of the Statshield series from Desco.
Sign in to ask questions about the Desco 12780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 12780 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Statshield® |
| Size | 6inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
