
The Desco Statshield Static Shielding Bag is a metal bag designed for static control and ESD protection. It measures 10 inches in length and 8 inches in width, and is available in a 10-pack quantity. The bag is made of lead-free materials and is part of the Statshield series. It can be used for general static control and ESD applications.
Sign in to ask questions about the Desco 12783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 12783 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Metal |
| Package Quantity | 10 |
| Series | Statshield® |
| Size | 10inch |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
