Sign in to ask questions about the Desco 13230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 13230 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 203mm |
| Lead Free | Lead Free |
| Material | Metal |
| Series | Statshield® |
| RoHS | Compliant |
Download the complete datasheet for Desco 13230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.