
The Statshield Static Shielding Bag is a metal shielding bag with a silver finish, measuring 8inch in length, 5inch in width, and 203mm in height. It is packaged in a box and made of metal material. The bag is lead free and part of the Statshield series.
Sign in to ask questions about the Desco 13430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 13430 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 203mm |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Metal |
| Packaging | Box |
| Series | Statshield® |
| Size | 8inch |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
