
The Desco Statshield shielding material is a metal product with a silver color, available in a package quantity of 100. It has a thickness of 16inch and a width of 8inch, with a height of 406mm. The material is lead free.
Sign in to ask questions about the Desco 13466 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 13466 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 406mm |
| Lead Free | Lead Free |
| Length | 16inch |
| Material | Metal |
| Package Quantity | 100 |
| Series | Statshield® |
| Thickness | 16inch |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13466 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
