
Metal-in static shielding bag, 10 inches wide by 12 inches long, offering robust electrostatic discharge protection. Constructed with a lead-free metalized layer for effective Faraday cage shielding. Each pack contains 100 silver-colored bags, providing a moisture barrier for sensitive electronics.
Desco 13470 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Metal |
| Package Quantity | 100 |
| Series | Statshield® |
| Size | 12inch |
| Thickness | 12inch |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
