
Metal-in static shielding bag, 10 inches wide by 14 inches long, offering robust electrostatic discharge (ESD) protection. Constructed with a silver, lead-free metalized film, this bag provides a Faraday cage effect to safeguard sensitive electronics. Each pack contains 100 units, with a total height of 356mm and a thickness of 14 inches.
Desco 13475 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 356mm |
| Lead Free | Lead Free |
| Length | 14inch |
| Material | Metal |
| Package Quantity | 100 |
| Series | Statshield® |
| Thickness | 14inch |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
