
Bag, ESD Shield; Bag; 24 in.; 24; 10^11Ohms (Max.) (Outer Surface); 3 mil
Desco 13530 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 610mm |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Metal |
| Series | Statshield® |
| Width | 24inch |
| RoHS | Compliant |
No datasheet is available for this part.
