
Common point ground cord kit featuring a 10mm standard snap and a 1 megohm resistor. This 15-foot black cord, with a single conductor, offers stud mounting and a plug termination. The lead length is also 15 feet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Desco 14213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Cord Length | 15foot |
| Lead Free | Contains Lead |
| Lead Length | 15foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Resistance | 1MR |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 14213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
