Sign in to ask questions about the Desco 15005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 15005 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | External |
| Series | Statfree CV™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 15005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.