Desco 16213 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 3m |
| Material | Vinyl, Thermoplastic |
| Series | Statfree B™ |
| Shape | Rectangular |
| Size | 36inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 16213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
