MAT DISS VINYL BEIGE .100 48X40
Desco 16281 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Material | Vinyl |
| Series | Statfree B™ |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 16281 to view detailed technical specifications.
No datasheet is available for this part.