Desco 16282 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Lead Free | Contains Lead |
| Material | Vinyl |
| Series | Statfree B™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 16282 to view detailed technical specifications.
No datasheet is available for this part.
