
Rectangular field service kit, 18 inches x 22 inches, constructed from durable red vinyl. Features a standard mount design and a 0.02-inch thickness for reliable static dissipation. Includes a wrist strap for comprehensive ESD protection. Lead-free and designed for general static control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Desco 16475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Lead Free | Lead Free |
| Length | 1.83foot |
| Material | Vinyl |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Thickness | 0.02inch |
| Width | 1.5foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 16475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
