
Grounding heel strap for static discharge. Features 1 megohm resistance for effective static control. Constructed from durable nylon and polyester materials in black and blue. Includes a 30-inch lead for versatile application. UL approved for safety and reliability.
Sign in to ask questions about the Desco 17200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 17200 technical specifications.
| Approvals | UL |
| Color | Black, Blue |
| Lead Free | Contains Lead |
| Lead Length | 30inch |
| Material | Nylon, Polyester |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 25.401173g |
| RoHS | Compliant |
Download the complete datasheet for Desco 17200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
