
This lead is manufactured by Desco and has a resistance of 2MR. It is available in bulk packaging and has a lead length of 30inch. The lead is made of nylon and polyester materials and is not Reach SVHC compliant. It contains lead and has UL approval.
Sign in to ask questions about the Desco 17202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 17202 technical specifications.
| Approvals | UL |
| Color | Black, Blue |
| Lead Free | Contains Lead |
| Lead Length | 30inch |
| Material | Nylon, Polyester |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| RoHS | Compliant |
Download the complete datasheet for Desco 17202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
