Jewel Onyx Medium Dual Snap Metal Wristband
Desco 19827 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Series | Jewel® MagSnap |
| RoHS | Compliant |
Download the complete datasheet for Desco 19827 to view detailed technical specifications.
No datasheet is available for this part.