Sign in to ask questions about the Desco 19831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 19831 technical specifications.
| Package/Case | Metal |
| Cord Length | 1.82m |
| Number of Conductors | 2 |
| Series | Jewel® MagSnap |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 19831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.