WRIST STRAP, JEWEL, MAGSNAP, SML DUAL, METAL, ONYX, 12FT ANG
Desco 19834 technical specifications.
| Package/Case | Metal |
| Cord Length | 3.65m |
| Number of Conductors | 2 |
| Series | Jewel® MagSnap |
| Termination | Plug |
| RoHS | Not Compliant |
No datasheet is available for this part.