Sign in to ask questions about the Desco 35619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 35619 technical specifications.
| Lead Free | Not Applicable |
| Length | 6.78inch |
| Material | Nylon, Glass |
| Package Quantity | 1 |
| Series | Menda® |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 35619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.