Sign in to ask questions about the Desco 35653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Desco 35653 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 35653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.