Brady 38903, Permitidos Solo En El Cuarto De Recreo Sign
Desco 38903 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Material | Polypropylene |
| Mount | Box |
| Package Quantity | 1 |
| Series | Protektive Pak Plastek™ |
| RoHS | Compliant |
Download the complete datasheet for Desco 38903 to view detailed technical specifications.
No datasheet is available for this part.